help desk software
DATA SHEET

1740210-8

TE Connectivity / AMP Brand

Conn DC Converter Receptacle 14AWG Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1740210-8
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
DC Converter Receptacle
Polarity:
Negative
IP Rating:
IP67
Termination Method:
Screw
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25/Contact A
Wire Size:
14 AWG
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn DC Converter Receptacle 14AWG Bag
Search Keywords:
17402108
  This product is discontinued, but still in stock
IN STOCK: 1,167
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$7.68
$768.000
200
$7.45
$1,490.000
400
$3.93
$1,572.000
800 +
$1.98
$1,584.000
Tools/3D Models
Product Guides