help desk software
DATA SHEET

174353-7

TE Connectivity / AMP Brand

070 ECONOSEAL MARK-2 PLATE 2P .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174353-7
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Lock Plate
Dimension:
9.8 x 10.1 x 5.8 mm
Operating Temperature:
N/A
070 ECONOSEAL MARK-2 PLATE 2P
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 2
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords:
1743537
IN STOCK: 55,434
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1209
$120.900
3,000
$0.1186
$355.800
8,000
$0.1174
$939.200
10,000
$0.1162
$1,162.000
15,000
$0.1151
$1,726.500
30,000
$0.1139
$3,417.000
45,000
$0.1128
$5,076.000
60,000 +
$0.1117
$6,702.000
Tools/3D Models