Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174355-7
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Lock Plate
Dimension:
13 x 12.7 x 9 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 174355-7 is a 070 Econoseal Mark-2 P/Cap 2P connector, designed for reliable and secure electrical connections. This high-quality connector is perfect for various applications and provides a dependable solution for your electrical needs.
Product Highlights:
- Double-Lock Plate
- Number of Positions = 2
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Yellow
Search Keywords:
1743557
IN STOCK:
2,488
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3055
$30.550
500
$0.2741
$137.050
1,000
$0.2711
$271.100
2,500
$0.2673
$668.250
5,000
$0.2646
$1,323.000
7,500
$0.2620
$1,965.000
10,000
$0.2594
$2,594.000
15,000
+
$0.2568
$3,852.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1586359-8
Gang Wire Seal - Silicone Rubber - 8 Position - For Use With Mini-Universal MATE-N-LOK Ser...
174354-2
070 ECONOSEAL MARK-2 CAP 2P
174353-7
070 ECONOSEAL MARK-2 PLATE 2P
301-1C-C-R1-U01-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPDT
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk