help desk software
DATA SHEET

174358-7

TE Connectivity / AMP Brand

070 ECONOSEAL MARK-2 P/PLUG 3P .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174358-7
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Lock Plate
Dimension:
14.6 x 10.1 x 5.8 mm
Operating Temperature:
N/A
070 ECONOSEAL MARK-2 P/PLUG 3P
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 3
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords:
1743587
IN STOCK: 73,653
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1570
$0.1570
1,000
$0.1427
$142.7000
3,000
$0.1412
$423.6000
5,000
$0.1398
$699.0000
8,000
$0.1384
$1,107.2000
25,000
$0.1370
$3,425.0000
50,000
$0.1356
$6,780.0000
100,000 +
$0.1343
$13,430.0000
Tools/3D Models