Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174360-7
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Lock Plate
Dimension:
17.8 x 12.7 x 9 mm
Operating Temperature:
N/A
070 ECONOSEAL MARK-2 P/CAP 3P
Product Highlights:
- Double-Lock Plate
- Number of Positions = 3
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Yellow
Search Keywords:
1743607
IN STOCK:
161,444
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6319
$63.190
500
$0.4757
$237.850
1,000
$0.4686
$468.600
2,500
$0.4615
$1,153.750
5,000
$0.4546
$2,273.000
7,500
$0.4478
$3,358.500
10,000
$0.4411
$4,411.000
15,000
+
$0.4345
$6,517.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
174354-2
070 ECONOSEAL MARK-2 CAP 2P
1-66099-5
III+ PIN,18-16,TIN ,LP
174359-2
070 ECONOSEAL MARK-2 CAP 3P
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...