174401-2
TE Connectivity / AMP BrandConnector Accessories 21 POS Plug Double Lock Plate Polyethylene Terephthalate Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174401-2
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Double Lock Plate
Dimension:
64 x 21 mm
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 09/30/2039
Connector Accessories 21 POS Plug Double Lock Plate Polyethylene Terephthalate Black
Product Highlights:
- Double-Lock Plate
- Number of Positions = 21
- Without Cover
- Not Sealed
- Product Series = Series II
Search Keywords:
1744012
End of Life: Final orders must be placed by 09/30/2039
IN STOCK:
4,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
324000
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2749
$137.450
100,000
$0.2127
$21,270.000
150,000
$0.2105
$31,575.000
250,000
$0.2084
$52,100.000
324,000
$0.2063
$66,841.200
648,000
$0.2042
$132,321.600
972,000
+
$0.2022
$196,538.400
Product Guides
CUSTOMERS
ALSO BOUGHT
726345-4
SO-RINGZUNGE D46234
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
2-1418390-1
4 Position - Rectangular Housing Connector - Receptacle - Gray - 0.236" (6.00mm).
3211776
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
HDP26-18-14SE-CL20