1-745253-3
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-745253-3
RoHS:
Yes
HTS:
8538908140
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
20
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.27 mm
Search Keywords:
17452533
This product is discontinued, but still in stock
IN STOCK:
3,846
Ships today, if you order in
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$3.140
$125.600
100
$1.740
$174.000
175
$0.877
$153.475
500
$0.391
$195.500
2,500
$0.371
$927.500
5,000
$0.338
$1,690.000
25,000
$0.332
$8,300.000
50,000
+
$0.327
$16,350.000
Product Guides