Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-745968-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 PLUG SP/FMS SCRLK
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
17459684
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
359
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$23.00
$115.000
50
$22.65
$1,132.500
100
$22.31
$2,231.000
158
$21.98
$3,472.840
315
$11.67
$3,676.050
473
$8.21
$3,883.330
630
+
$8.04
$5,065.200
Tools/3D Models
Product Guides
Accessories
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1-745495-7
25 HDE MS RCPT,26-30,LEAD FREE
5746861-2
25 POS HDF RCPT, MS
1-747947-6
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1-747947-5
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri ...
1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri ...
747548-8
KIT,RCPT,25P,HDE,SHLD HDWRE