1-746285-2
TE Connectivity / AMP BrandConn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-746285-2
RoHS:
No
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
300
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 64
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
input/output, paddleboard, paddle board
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
230
Ships today, if you order in
You may purchase in-stock quantity up to 230
Minimum Order:
300
Available in less than min:
230
Multiple:
300
Quantity
Unit Price
Ext. Price
1
$2.853
$2.853
300
$2.594
$778.200
600
$2.568
$1,540.800
1,200
$2.109
$2,530.800
5,100
$2.081
$10,613.100
10,200
$2.053
$20,940.600
25,200
$2.026
$51,055.200
50,100
$2.000
$100,200.000
100,200
+
$1.974
$197,794.800
Product Guides