help desk software
DATA SHEET

1746992-1

TE Connectivity / AMP Brand

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1746992-1
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords:
17469921
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
11
Available in less than min:
2
Multiple:
11
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.96
$14.960
11
$13.60
$149.600
22
$13.04
$286.880
33
$11.53
$380.490
44
$11.08
$487.520
88
$9.88
$869.440
132
$9.17
$1,210.440
165 +
$8.97
$1,480.050
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides