Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-747301-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
37 RCPT SP/FMS SCRLK
Product Highlights:
- Number of Positions = 37
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
17473016
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
83
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
111
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$9.49
$47.450
25
$7.20
$180.000
50
$7.10
$355.000
111
$6.99
$775.890
221
$6.89
$1,522.690
331
$6.78
$2,244.180
441
+
$6.68
$2,945.880
Tools/3D Models
Accessories
1-747950-5
KIT,PLUG,37P,HDE,SHLD ENCLSRE
1658613-1
D Sub Connector - DB37 - 37 Contacts - Plug - IDC / IDT - DC - Amplimite HDF-20 Series - M ...
1-745498-5
37 HDE MS PLUG,22-26,LEAD FREE
1-747950-4
KIT,PLUG,37P,HDE,SHLD ENCLSRE
1658608-1
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - Amplimite HDF-20 Series - Metal ...
1-745498-6
PLUG ASSY,37P,HDE,MS