Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-747871-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
09 PLUG SP/FMS SCRLK
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
17478716
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
193
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
268
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.34
$36.700
50
$5.85
$292.500
100
$5.61
$561.000
268
$5.27
$1,412.360
536
$5.06
$2,712.160
804
$4.98
$4,003.920
1,071
+
$4.91
$5,258.610
Tools/3D Models
Product Guides