help desk software
DATA SHEET

1748031-2

TE Connectivity / AMP Brand

Cable Assembly 0.5m Backplane to Backplane 10 to 10 POS F-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1748031-2
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
N/A
Gender:
F-F
Wire Size:
N/A
Cable Length:
0.5 m
Operating Temperature:
N/A
Cable Assembly 0.5m Backplane to Backplane 10 to 10 POS F-F
Search Keywords:
17480312
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$167.72
$167.720
5
$155.01
$775.050
10 +
$149.75
$1,497.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides