help desk software
DATA SHEET

174929-2

TE Connectivity / AMP Brand

070 MLC W-W CAP HSG 4P B

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174929-2
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
070 MLC W-W CAP HSG 4P B
Search Keywords:
1749292
IN STOCK: 1,492
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.4792
$119.800
500
$0.4652
$232.600
1,000
$0.4458
$445.800
2,500
$0.4224
$1,056.000
5,000
$0.4117
$2,058.500
7,500
$0.4055
$3,041.250
10,000
$0.3994
$3,994.000
15,000 +
$0.3934
$5,901.000
Tools/3D Models