help desk software
DATA SHEET

174983-7

TE Connectivity / AMP Brand

8 POS DL PLATE FOR PLUG MKII+ .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
174983-7
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Double Lock Plate
Dimension:
19.4 x 10.1 x 12.3 mm
Operating Temperature:
N/A
8 POS DL PLATE FOR PLUG MKII+
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 8
  • Housing Type = Plug
  • Polyester Body Material
  • Color = Yellow
Search Keywords:
1749837
IN STOCK: 6,388
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4485
$44.850
300
$0.4085
$122.550
1,000
$0.3997
$399.700
2,500
$0.3957
$989.250
5,000
$0.3917
$1,958.500
7,500
$0.3878
$2,908.500
10,000
$0.3840
$3,840.000
15,000 +
$0.3801
$5,701.500
Tools/3D Models