Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
175024-1
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
10-15 AWG
Color:
N/R
Operating Temperature:
-40 to 110 °C
TE Connectivity / AMP Brand part 175024-1 is a 250 PL EX REC connector designed for use with wire sizes ranging from 15-10 AWG. This connector features a robust build quality and efficient design, ensuring secure and reliable connections for a wide range of applications. Whether used in industrial, automotive, or telecommunications settings, this connector is built to withstand harsh environments and offer long-lasting performance. Trust TE Connectivity / AMP Brand part 175024-1 for your connectivity needs.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 1.60-6.00² [15-10] mm [AWG]
Search Keywords:
1750241
IN STOCK:
36,000
Ships today, if you order in
On Order:
24,000
can ship 11/27/24
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
9000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1430
$35.750
2,500
$0.1279
$319.750
5,000
$0.1200
$600.000
9,000
$0.1146
$1,031.400
18,000
$0.1129
$2,032.200
27,000
$0.1112
$3,002.400
36,000
+
$0.1095
$3,942.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-968326-1
26POS MQS REC COD A
1586849-1
03P UMNL CAP HSG NATL, GW
2-480703-0
04P UMNL CAP HSG NATL
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282088-1
AMP’s Connector Housings from the Superseal 1.5 series are fitted with secondary locks tha...