help desk software
DATA SHEET

175026-1

TE Connectivity / AMP Brand

070 REC CONTACT L.P 24-22 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
175026-1
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Solder
Life Cycle:
Discontinued & Replaced
070 REC CONTACT L.P 24-22
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
Search Keywords:
1750261
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2527
$0.2527
25
$0.2342
$5.8550
50
$0.2330
$11.6500
73 +
$0.1993
$14.5489
Tools/3D Models