help desk software
DATA SHEET

1-750913-7

TE Connectivity / AMP Brand

68 50SR CABLE CONN KIT .. see full description

RoHS Non-Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-750913-7
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
KIT
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
68 50SR CABLE CONN KIT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords:
17509137
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 251
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
90
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.23
$192.300
30
$18.76
$562.800
50
$18.57
$928.500
90
$18.30
$1,647.000
180
$18.12
$3,261.600
270
$17.93
$4,841.100
360 +
$17.76
$6,393.600
Tools/3D Models