Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
175151-2
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
12 A
Termination Method:
Crimp
AMP UNIVE. POWER CONN REC CONT
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Receptacle
- Strip
Search Keywords:
1751512
IN STOCK:
50,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0191
$95.500
25,000
$0.0161
$402.500
50,000
$0.0159
$795.000
100,000
$0.0158
$1,580.000
150,000
$0.0156
$2,340.000
250,000
$0.0155
$3,875.000
500,000
+
$0.0153
$7,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides