help desk software
DATA SHEET

176118-6

TE Connectivity / AMP Brand

070 MLC II PLUG ASSY 18P GRAY .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2027
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
176118-6
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
End of Life:
Final orders must be placed by 09/30/2027
070 MLC II PLUG ASSY 18P GRAY
Product Highlights:
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 18
Search Keywords:
1761186
  End of Life: Final orders must be placed by 09/30/2027  
IN STOCK: 1,553
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.54
$77.000
250
$1.26
$315.000
500
$1.21
$605.000
1,000
$1.16
$1,160.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.07
$8,025.000
10,000 +
$1.06
$10,600.000
Tools/3D Models