Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1761681-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 1761681-3 is an IDC (Insulation Displacement Connector) low profile header from the TE Connectivity / AMP brand. With vertical orientation and high-temperature resistance, this black header is designed to provide reliable connections in various electronic applications. Featuring 10 contacts, it offers a space-saving solution without compromising on performance. The IDC technology enables easy and quick wire termination by eliminating the need for stripping insulation. This high-quality header ensures secure and durable connections, making it an excellent choice for a wide range of electronic projects.
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
17616813
Possible Replacement options available. See Alternatives
IN STOCK:
2,428
Can Ship immediately
Minimum Order:
130
Multiple:
130
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
130
$0.907
$117.910
260
$0.892
$231.920
520
$0.873
$453.960
1,040
$0.859
$893.360
2,600
$0.824
$2,142.400
5,070
$0.812
$4,116.840
7,540
$0.800
$6,032.000
10,010
+
$0.788
$7,887.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models