help desk software
DATA SHEET

1761681-6

TE Connectivity / AMP Brand

Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1761681-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
This shrouded 1761681-6 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -65 to 105 °C. It uses the solder termination method. 1761681-6 is housed in black polychlorinated terphenyl. This product is 27.94 mm long, 9.22 mm tall and 9.22 mm deep.
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
17616816
IN STOCK: 1,800
Can Ship immediately
Minimum Order:
90
Multiple:
90
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$1.368
$123.120
180
$1.338
$240.840
540
$1.288
$695.520
1,080
$1.229
$1,327.320
2,520
$1.215
$3,061.800
5,040
$1.181
$5,952.240
7,560
$1.161
$8,777.160
10,080 +
$1.149
$11,581.920
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models