Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
176279-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
15
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-30 to 105 °C
UNIV POWER PLUG HSG 15P F/H
Product Highlights:
- Housing
- Plug
- Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 15
Search Keywords:
1762791
IN STOCK:
2,869
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5450
$27.250
250
$0.4408
$110.200
1,000
$0.4315
$431.500
2,500
$0.4272
$1,068.000
5,000
$0.4229
$2,114.500
7,500
$0.4187
$3,140.250
10,000
$0.4145
$4,145.000
15,000
+
$0.4104
$6,156.000
Please Note:
Item may be subject to tariff fee if shipping within the United States