help desk software

176281-1

TE Connectivity / Amp Brand

UNIV POWER CAP HSG 1P F/H .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
176281-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
N/A
UNIV POWER CAP HSG 1P F/H
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Packaging Method = Loose Piece
  • Number of Positions = 1
  • Mount = Free Hanging
Search Keywords:
1762811
IN STOCK: 7,001
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1254
$125.400
3,000
$0.1127
$338.100
5,000
$0.1121
$560.500
8,000
$0.1086
$868.800
25,000
$0.1015
$2,537.500
50,000
$0.1005
$5,025.000
100,000
$0.1000
$10,000.000
150,000 +
$0.0995
$14,925.000
Please Note: Item may be subject to tariff fee if shipping within the United States