help desk software
DATA SHEET

176290-1

TE Connectivity / AMP Brand

UNIV POWER CAP HSG 15P F/H .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
176290-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-30 to 105 °C
UNIV POWER CAP HSG 15P F/H
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 15
Search Keywords:
1762901
IN STOCK: 1,242
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.127
$28.175
250
$0.979
$244.750
500
$0.875
$437.500
1,000
$0.819
$819.000
2,500
$0.761
$1,902.500
5,000
$0.729
$3,645.000
7,500
$0.718
$5,385.000
10,000 +
$0.707
$7,070.000
Tools/3D Models