help desk software
DATA SHEET

176300-1

TE Connectivity / AMP Brand

UNVI POWER CAP HSG 15P PNL MTG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
176300-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-30 to 105 °C
UNVI POWER CAP HSG 15P PNL MTG
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 15
Search Keywords:
1763001
IN STOCK: 1,671
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.198
$29.950
250
$0.986
$246.500
500
$0.944
$472.000
1,000
$0.907
$907.000
2,500
$0.872
$2,180.000
5,000
$0.785
$3,925.000
7,500
$0.774
$5,805.000
10,000 +
$0.737
$7,370.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models