Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1768044-7
Alias/AKA:
STD06W-PLUS
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Marker Color:
White
Marker Style:
Snap-On
The STD06W-PLUS from TE Connectivity / Raychem Brand is white clip-on wire market with legend +. This is polyoxymethylene (POM), halogen free cable marker for 0.102" to 0.138" (2.60mm to 3.50mm) cable diameter. Operating temperature range is from -40°C to 106°C (-40°F to 223°F).
Search Keywords:
17680447
IN STOCK:
3,687
Can Ship immediately
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0850
$51.000
5,100
$0.0600
$306.000
10,200
$0.0522
$532.440
25,200
$0.0511
$1,287.720
50,100
$0.0500
$2,505.000
100,200
$0.0463
$4,639.260
150,000
$0.0451
$6,765.000
250,200
+
$0.0444
$11,108.880