1-770178-0
TE Connectivity / Amp BrandWire-To-Board Connector - Vertical - 4.14 mm - 6 Contacts - Plug - Mini Universal MATE-N-LOK Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-770178-0
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
N/A
The 1-770178-0 is a Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention.
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 6
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords:
17701780
IN STOCK:
48,186
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.349
$33.725
200
$0.916
$183.200
400
$0.906
$362.400
600
$0.901
$540.600
1,000
$0.897
$897.000
2,600
$0.892
$2,319.200
5,000
$0.880
$4,400.000
7,600
+
$0.870
$6,612.000
DOWNLOADS