help desk software
DATA SHEET

1-770602-5

TE Connectivity / AMP Brand

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-770602-5
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
15
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
  • 15 Positions
  • Without Contacts
  • Housing Gender = Connector - Receptacle
  • Housing Accepts Contact Type = Receptacle
  • CST-100 Product Line
Search Keywords:
17706025
  This product is discontinued, but still in stock
IN STOCK: 2,369
Can Ship immediately
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.620
$310.000
1,000
$0.611
$611.000
1,500
$0.602
$903.000
2,000
$0.593
$1,186.000
2,500 +
$0.583
$1,457.500
RECOMMENDED REPLACEMENT
1-1375820-5
1-1375820-5
VIEW PRODUCT
Tools/3D Models
Product Guides