1-770602-6
TE Connectivity / AMP BrandConn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-770602-6
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
- CST-100 Housings
- Number of Positions = 16
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
17706026
This product is discontinued, but still in stock
IN STOCK:
4,835
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
1
$1.727
$1.727
40
$1.570
$62.800
50
$1.554
$77.700
100
$1.480
$148.000
500
$1.302
$651.000
1,000
$0.977
$977.000
1,500
$0.868
$1,302.000
2,000
+
$0.851
$1,702.000
Product Guides