Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177537-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-25 to 105 °C
The TE Connectivity / AMP Brand part 177537-4 is a high-quality assembly designed for use in post-header applications. It features a 2.5mm pitch and is part of the Metric Interconnect System, ensuring compatibility with various connectors and components. This assembly provides reliable and efficient interconnectivity, making it ideal for a wide range of electrical and electronic applications. With its superior craftsmanship and design, it is a dependable solution for ensuring seamless connections in your projects.
Product Highlights:
- Header
- Number of Positions = 4
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Yes PCB Retention Feature
Search Keywords:
1775374
IN STOCK:
0
On Order:
24,000
can ship 12/16/24
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
6000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1872
$187.200
3,000
$0.1721
$516.300
6,000
$0.1677
$1,006.200
12,000
$0.1634
$1,960.800
18,000
$0.1618
$2,912.400
24,000
+
$0.1601
$3,842.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides