177983-5
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177983-5
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
9
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Receptacle
- Number of Positions = 120
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
1779835
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
389
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$13.81
$55.240
25
+
$10.67
$266.750
Product Guides
Accessories
5177984-5
0.8FH,P05H.5,120,08/Sn,TU
5179230-5
0.8FH,P05H.5,120,08/Sn,TU,SC
5177986-5
0.8FH,P05H.5,120,08/Sn,TR,SC
5084614-5
0.8FH,P05H.5,120,30/Sn,TU
5-5177986-5
0.8FH,P05H.5,120,30/Sn,TR,SC
5179029-5
0.8FH,P06H.5,120,08/Sn,TU
1-5177986-5
0.8FH,P06H.5,120,08/Sn,TR,SC
5084615-5
0.8FH,P06H.5,120,30/Sn,TU
6-5177986-5
0.8FH,P06H.5,120,30/Sn,TR,SC
5179030-5
0.8FH,P07H.5,120,08/Sn,TU
2-5177986-5
0.8FH,P07H.5,120,08/Sn,TR,SC
1-5179030-5
0.8FH,P07H.5,120,30/Sn,TU
5179031-5
0.8FH,P08H.5,120,08/Sn,TU
3-5177986-5
0.8FH,P08H.5,120,08/Sn,TR,SC
6123001-5
0.8FH,P08H.5,120,30/Sn,TR,SC
6123002-5
0.8FH,P08H.5,120,30/Sn,TU