177984-1
TE Connectivity / AMP BrandConn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177984-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Plug
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
1779841
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives