177984-5
TE Connectivity / AMP BrandConn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177984-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Connector Type = Plug
- 120 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
- Gold (8) Contact Plating, Mating Area, Material
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
110
Can Ship immediately
Minimum Order:
9
Multiple:
9
Quantity
Unit Price
Ext. Price
9
$8.69
$78.210
27
$8.64
$233.280
54
$8.44
$455.760
108
$8.22
$887.760
252
$8.18
$2,061.360
504
$8.14
$4,102.560
1,008
+
$8.10
$8,164.800
Product Guides