177985-1
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
177985-1
RoHS:
No
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
Product Highlights:
- Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
1779851
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
932
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.360
$73.600
25
$5.929
$148.225
100
$4.484
$448.400
1,000
$4.073
$4,073.000
3,000
$4.053
$12,159.000
5,000
$4.032
$20,160.000
10,000
$4.012
$40,120.000
25,000
+
$3.992
$99,800.000
Product Guides
Accessories
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU