179031-5
TE Connectivity / AMP BrandConn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179031-5
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
9
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Plug
- Number of Positions = 120
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (8) Contact Mating Area Plating Material
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
105
Can Ship immediately
Minimum Order:
9
Multiple:
9
Quantity
Unit Price
Ext. Price
9
$17.31
$155.790
18
$16.44
$295.920
36
$15.63
$562.680
72
$14.84
$1,068.480
675
$14.10
$9,517.500
1,350
$7.20
$9,720.000
2,025
$4.90
$9,922.500
2,700
+
$4.81
$12,987.000
Product Guides