help desk software

179316-4

TE Connectivity / Amp Brand

Contact SKT Crimp ST Cable Mount 16-20AWG T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
179316-4
RoHS:
Yes
HTS:
8538908140
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
15 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 16-20AWG T/R
IN STOCK: 27,800
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.6130
$306.500
1,000
$0.5406
$540.600
4,000
$0.4628
$1,851.200
8,000
$0.4548
$3,638.400
12,000
$0.4526
$5,431.200
16,000
$0.4503
$7,204.800
28,000 +
$0.4480
$12,544.000