help desk software
DATA SHEET

1-794542-0

TE Connectivity / AMP Brand

Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Package

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-794542-0
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Package
Search Keywords:
17945420
  This product is discontinued, but still in stock
IN STOCK: 2,912
Can Ship immediately
Minimum Order:
300
Multiple:
300
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.3773
$113.190
600
$0.3129
$187.740
1,200
$0.2793
$335.160
2,400
$0.2734
$656.160
10,200
$0.2677
$2,730.540
25,200 +
$0.2664
$6,713.280
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides