1-794632-2
TE Connectivity / AMP BrandConn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-794632-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
169
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 12
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Through-Hole
Search Keywords:
wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,450
Ships today, if you order in
Minimum Order:
169
Multiple:
169
Quantity
Unit Price
Ext. Price
169
$5.49
$927.810
338
$5.40
$1,825.200
507
$5.03
$2,550.210
676
$3.81
$2,575.560
1,521
$1.71
$2,600.910
2,873
$1.68
$4,826.640
4,225
$1.66
$7,013.500
5,577
+
$1.63
$9,090.510
Product Guides