Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179594-1
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Pre-Tin
Maximum Current Rating:
10 A
Termination Method:
Crimp
AMP POWER D/LOCK TAB CONT. L/P
Product Highlights:
- Contact
- Tab
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
- Loose Piece
Search Keywords:
1795941
Different packaging options available. See Alternatives
IN STOCK:
97,918
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1423
$142.300
3,000
$0.1402
$420.600
5,000
$0.1381
$690.500
8,000
$0.1360
$1,088.000
10,000
$0.1317
$1,317.000
20,000
$0.1288
$2,576.000
30,000
$0.1259
$3,777.000
40,000
+
$0.1240
$4,960.000
Tools/3D Models