help desk software
DATA SHEET

179631-1

TE Connectivity / AMP Brand

DIAGNOSTIC PLUG HSG 16P NARU. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179631-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
16
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 85 °C
DIAGNOSTIC PLUG HSG 16P NARU.
Product Highlights:
  • Housing
  • Housing Color = White
Search Keywords:
1796311
IN STOCK: 3,052
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.129
$56.450
250
$0.929
$232.250
500
$0.890
$445.000
1,000
$0.855
$855.000
2,500
$0.822
$2,055.000
5,000
$0.802
$4,010.000
7,500
$0.790
$5,925.000
10,000 +
$0.778
$7,780.000
Tools/3D Models