Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179680-5
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
31
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
04/07 HD HYBRID PLUG ASY 31P
Product Highlights:
- Housing Assembly
- Plug
- 040II/070II Hybrid Plug Configuration
- Number of Positions = 31
Search Keywords:
1796805
IN STOCK:
0
On Order:
550
can ship 1/9/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$3.51
$175.500
100
$3.33
$333.000
150
$3.16
$474.000
200
$3.01
$602.000
600
+
$2.86
$1,716.000
Tools/3D Models