Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
179681-6
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 105 °C
End of Life:
Final orders must be placed by 09/30/2030
04/07-2 HD HYBRID PLUG ASY 32P
Product Highlights:
- Housing Assembly
- Plug
- 040II/070II Hybrid Plug Configuration
- Number of Positions = 32
Search Keywords:
1796816
End of Life: Final orders must be placed by 09/30/2030
IN STOCK:
551
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$4.40
$220.000
100
$4.18
$418.000
200
$3.97
$794.000
400
+
$3.77
$1,508.000