1804030-1
TE Connectivity / AMP BrandExtraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1804030-1
RoHS:
No
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Category:
Connector
The 1804030-1 from TE Connectivity is an extraction tool for use with Universal Mate-N-Lok pin & socket contacts.
Features extraction tip, an interlock lever and handle
Extraction tip is 2.74mm width
Search Keywords:
18040301
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
365
Can Ship immediately
Manufacturer Stock:
661
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$54.54
$54.540
5
$43.93
$219.650
10
$42.69
$426.900
25
$41.65
$1,041.250
50
$40.24
$2,012.000
100
$39.40
$3,940.000
250
+
$36.64
$9,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
1-1579007-8
Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7)
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1054869-1
RF / Coaxial Adapter - OSM - Jack - OSM - Jack - Straight Bulkhead Adapter - 50 ohm.
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.