Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
180453-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
5A991
Supplier Standard Pack
3000
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
6.41 mm²
Stud Size:
N/A
Wire Size:
13-17 AWG
Color:
N/A
Operating Temperature:
-40 to 110 °C
FF 312 REC 1-2.5MM2 TPPB
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
- Receptacle Style = Flag
Search Keywords:
1804536
IN STOCK:
195,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4225
$42.250
500
$0.4161
$208.050
1,000
$0.4099
$409.900
2,250
$0.4037
$908.325
4,500
$0.2484
$1,117.800
6,750
$0.1967
$1,327.725
9,000
+
$0.1928
$1,735.200
Tools/3D Models