help desk software
DATA SHEET

180599

TE Connectivity / AMP Brand

SOLIS 8 WIRE PIN .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
180599
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Wire Pin
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 180599 is a reliable and high-quality SOLIS 8 wire pin. This pin is designed with precision to ensure secure and efficient electrical connections. With its durable construction, it offers long-lasting performance and is suitable for various applications. The SOLIS 8 wire pin is a reliable choice for professionals looking for a dependable solution for their wiring needs.
Product Highlights:
  • Wire Pin
  • Without Insulation Support
  • Wire Range = 8.00² [8] mm [AWG]
  • Not For Use With Double Wire
  • Length = 22.00 mm
Search Keywords:
180599
IN STOCK: 5,055
Can Ship immediately
Manufacturer Stock:
5,000   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
13 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.607
$40.175
100
$1.153
$115.300
250
$1.129
$282.250
500
$1.112
$556.000
1,000
$1.073
$1,073.000
2,500
$1.054
$2,635.000
5,000
$1.034
$5,170.000
7,500 +
$1.020
$7,650.000
Tools/3D Models