Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
181271-2
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
28-30 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
MOD 2 CONTACT REC.
Product Highlights:
- Socket
- Contact Type = Mod II
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
- Wire Insulation Diameter = 1.75 mm
- Standard Applied Pressure
Search Keywords:
1812712
IN STOCK:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
Multiple:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3132
$156.600
1,000
$0.2863
$286.300
3,000
$0.2780
$834.000
6,000
$0.2738
$1,642.800
9,000
$0.2697
$2,427.300
12,000
+
$0.2657
$3,188.400
Tools/3D Models