Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1823467-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
TE Connectivity's AMP brand part 1823467-1 is a reliable and high-performing connector component. With a compact design, it features 6POS and is suitable for various applications. The connector is compatible with the AMP MCP1.5K series and is configured as a receptacle housing. Its unique CODA configuration enhances secure and efficient connections. Trust TE Connectivity's AMP brand 1823467-1 for your connectivity needs.
Search Keywords:
18234671
IN STOCK:
4,792
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
563
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.680
$36.800
100
$2.572
$257.200
250
$2.353
$588.250
563
$2.232
$1,256.616
1,125
$2.210
$2,486.250
1,688
$2.188
$3,693.344
2,250
+
$2.166
$4,873.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
493577-2
ASSY 10 WAY JPT REC
897-1AH-C-R1-U03-12VDC
Automotive Relay - SPNO - 70A - 12VDC - 90 Ohm - Quick Connect (0.374").
45-092
Wire Stripper - Stripmaster Series - Blades - 10-22 AWG Wire Size.
DT04-3P-P007
Rectangular Connector Housing - Receptacle - Male Pin - 3/3 Position - 2 Rows - Latch Hold...
1-1703543-2
2Pos Tab 2.8X0.8 Tab Housing Assembly