Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1825002-9
Alias/AKA:
ADF0604
RoHS:
Yes
HTS:
8536509032
COO:
HK
ECCN:
EAR99
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
ADF0604=DIP SWT,FLUSH,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords:
18250029
IN STOCK:
1,775
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$1.253
$31.325
250
$1.005
$251.250
500
$0.954
$477.000
1,000
$0.894
$894.000
2,500
$0.851
$2,127.500
5,000
$0.743
$3,715.000
7,500
$0.740
$5,550.000
10,000
+
$0.736
$7,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States