help desk software
DATA SHEET

1825011-5

TE Connectivity / AMP Brand

ASF22GL04=DPDT AUTOSLIDE .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825011-5
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
PCB Surface Mount
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Operating Temperature:
-40 to 80 °C
Termination Style:
Gull Wing
Dimension:
10.16 x 5.35 mm
ASF22GL04=DPDT AUTOSLIDE
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords:
18250115
IN STOCK: 45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
Factory Lead-Time
68 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.28
$61.400
100
$12.10
$1,210.000
250
$11.91
$2,977.500
600
$11.74
$7,044.000
1,200
$6.19
$7,428.000
1,800
$4.26
$7,668.000
2,400 +
$4.17
$10,008.000
Tools/3D Models